
220-CLEAR-1"X60' | |
|---|---|
DigiKey Part Number | 220-CLEAR-1X60'-ND |
Manufacturer | |
Manufacturer Product Number | 220-CLEAR-1"X60' |
Description | TAPE ANTISLIP CLEAR 1"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 60' (18.3m) 20 yds |
Series | Color Clear |
Packaging Bulk | Usage Slip Resistance |
Part Status Active | Temperature Range 50°F ~ 151°F (10°C ~ 66°C) |
Tape Type Anti-Slip | Shelf Life Start Date Received |
Adhesive Acrylic | Shelf Life 12 Months |
Backing, Carrier Vinyl | Storage/Refrigeration Temperature 39°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0236" (23.6 mils, 0.600mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,64000 € | 167,64 € |
| Unit Price without VAT: | 167,64000 € |
|---|---|
| Unit Price with VAT: | 199,49160 € |

