
220 2"X328' | |
|---|---|
DigiKey Part Number | 19-2202"X328'-ND |
Manufacturer | |
Manufacturer Product Number | 220 2"X328' |
Description | TAPE ANTISLIP CLEAR 2"X109.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 328' (100m) 109.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Acrylic | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Clear | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 301,86500 € | 7.244,76 € |
| Unit Price without VAT: | 301,86500 € |
|---|---|
| Unit Price with VAT: | 359,21935 € |

