Electrical Tape Rubber Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical Tape Rubber Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds
22-2X36YD
22-2X36YD

22-2X36YD

DigiKey Part Number
3M157279-ND
Manufacturer
Manufacturer Product Number
22-2X36YD
Description
TAPE ELECTRICAL BLACK 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0100" (10.0 mils, 0.254mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
Electrically Insulating
Temperature Range
176°F (80°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,36000 €78,36 €
1259,50833 €714,10 €
3653,16222 €1.913,84 €
6052,48350 €3.149,01 €
Manufacturers Standard Package
Unit Price without VAT:78,36000 €
Unit Price with VAT:93,24840 €