Fine Line Tape Rubber Adhesive Green 4.00" (101.60mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

218-4"X60YD

DigiKey Part Number
3M158684-ND
Manufacturer
Manufacturer Product Number
218-4"X60YD
Description
TAPE FINE LINE GREEN 4"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fine Line Tape Rubber Adhesive Green 4.00" (101.60mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0051" (5.1 mils, 0.130mm)
Manufacturer
3M
Width
4.00" (101.60mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Green
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Fine Line
Shelf Life
12 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Polypropylene Film
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24124,20667 €2.980,96 €
Unit Price without VAT:124,20667 €
Unit Price with VAT:147,80594 €