
218-3"X60YD-GREEN | |
|---|---|
DigiKey Part Number | 3M158680-ND |
Manufacturer | |
Manufacturer Product Number | 218-3"X60YD-GREEN |
Description | TAPE FINE LINE GREEN 3"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Rubber Adhesive Green 3.00" (76.20mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 3.00" (76.20mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Green |
Packaging Bulk | Usage Paint Masking |
Part Status Active | Temperature Range 250°F (121°C) - 30 minutes |
Tape Type Fine Line | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Polypropylene Film | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0050" (5.0 mils, 0.127mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 125,77917 € | 1.509,35 € |
| Unit Price without VAT: | 125,77917 € |
|---|---|
| Unit Price with VAT: | 149,67721 € |

