Fine Line Tape Rubber Adhesive Green 2.00" (50.80mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fine Line Tape Rubber Adhesive Green 2.00" (50.80mm) X 180' (55.0m) 60 yds
218-2"X60YD
218-2"X60YD

218-2"X60YD

DigiKey Part Number
3M158679-ND
Manufacturer
Manufacturer Product Number
218-2"X60YD
Description
TAPE FINE LINE GREEN 2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fine Line Tape Rubber Adhesive Green 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Fine Line
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
180' (55.0m) 60 yds
Color
Green
Usage
Paint Masking
Temperature Range
250°F (121°C) - 30 minutes
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,51000 €84,51 €
2459,77833 €1.434,68 €
4855,77646 €2.677,27 €
7253,62083 €3.860,70 €
12051,08508 €6.130,21 €
Manufacturers Standard Package
Unit Price without VAT:84,51000 €
Unit Price with VAT:100,56690 €