
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Enclosure System, Installed Sealing Gasket | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 14.57" (370.0mm) | |
Sheath Opening | - | |
Features | 2 Ground Plugs, Fiber Optic Splices | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,51000 € | 141,51 € |
| Unit Price without VAT: | 141,51000 € |
|---|---|
| Unit Price with VAT: | 168,39690 € |

