Socket Set 3/8" ~ 1/2" 3/8" Drive 6 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178-2T-LL-CLTK

DigiKey Part Number
3M162706-ND
Manufacturer
Manufacturer Product Number
2178-2T-LL-CLTK
Description
SOCKET SET W/HANDLE 3/8" 6PC
Customer Reference
Detailed Description
Socket Set 3/8" ~ 1/2" 3/8" Drive 6 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Range of Values
3/8" ~ 1/2"
Manufacturer
3M
Drive Size
3/8"
Series
Includes
Extension Bar, Handle, Plastic Case
Packaging
Bulk
Features
60 ~ 420 in-lbs (6.8Nm ~ 47.5Nm) Torque
Part Status
Discontinued at DigiKey
Quantity
6 Pieces
Type
Socket Set
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,84000 €107,84 €
1097,17100 €971,71 €
Manufacturers Standard Package
Unit Price without VAT:107,84000 €
Unit Price with VAT:128,32960 €