
2157SS | |
|---|---|
DigiKey Part Number | 2157SS-ND |
Manufacturer | |
Manufacturer Product Number | 2157SS |
Description | TAPE HOUSEHOLD TRAN 3/4"X6.7YDS |
Customer Reference | |
Detailed Description | Household Tape Adhesive Transparent 0.75" (19.05mm) 3/4" X 20' (6.1m) 6.7 yds |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 20' (6.1m) 6.7 yds |
Series | Color Transparent |
Packaging Box | Usage General Purpose |
Part Status Discontinued at DigiKey | Base Product Number |
Tape Type Household |

