
2155-1-1/2X22FT | |
|---|---|
DigiKey Part Number | 3M158649-ND |
Manufacturer | |
Manufacturer Product Number | 2155-1-1/2X22FT |
Description | TAPE SPLICING BLK 1 1/2"X7.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Rubber, Self Fusing Adhesive Black 1.50" (38.10mm) 1 1/2" X 22' (6.7m) 7.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 22' (6.7m) 7.3 yds | |
Color | Black | |
Usage | Insulating, Moisture Sealing | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 € | 19,74 € |
| 10 | 15,09200 € | 150,92 € |
| 45 | 12,81178 € | 576,53 € |
| 90 | 11,92178 € | 1.072,96 € |
| 135 | 11,44237 € | 1.544,72 € |
| 270 | 11,23785 € | 3.034,22 € |
| Unit Price without VAT: | 19,74000 € |
|---|---|
| Unit Price with VAT: | 23,49060 € |

