
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | High Strength | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 59°F ~ 79°F (15°C ~ 26°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 67,34667 € | 808,16 € |
| Unit Price without VAT: | 67,34667 € |
|---|---|
| Unit Price with VAT: | 80,14254 € |

