Masking Tape Rubber Adhesive Tan 3.00" (76.20mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213-3"X60YD

DigiKey Part Number
3M158641-ND
Manufacturer
Manufacturer Product Number
213-3"X60YD
Description
TAPE MASKING TAN 3"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Tan 3.00" (76.20mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.00" (76.20mm)
Manufacturer
3M
Length
180' (55.0m) 60 yds
Series
Color
Tan
Packaging
Bulk
Usage
High Temperature Adhesion
Part Status
Active
Temperature Range
350°F (177°C) - 30 minutes
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
Crepe Paper
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0065" (6.5 mils, 0.165mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12217,18833 €2.606,26 €
Manufacturers Standard Package
Unit Price without VAT:217,18833 €
Unit Price with VAT:258,45411 €