Terminal Butt Splice, Inline, Individual Openings Connector IDC 19-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector IDC 19-26 AWG

211(BX)

DigiKey Part Number
U2A1000-ND
Manufacturer
Manufacturer Product Number
211(BX)
Description
CONN SPLICE 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector IDC 19-26 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
19-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Gel Filled
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.