Similar

2100/40TP 30M | |
|---|---|
DigiKey Part Number | 2100/40TP30M-ND |
Manufacturer | |
Manufacturer Product Number | 2100/40TP 30M |
Description | CBL RIBN 40COND TWIST PAIR 98.4' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 40 (20 Pair Twisted) | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.070" (1.78mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 21008 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |



