2100/34TP 30M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 3.416
Unit Price: 3,90000 €
Datasheet
Image for 2100/34TP 30M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100/34TP 30M

DigiKey Part Number
2100/34TP30M-ND
Manufacturer
Manufacturer Product Number
2100/34TP 30M
Description
CBL RIBN 34COND TWIST PAIR 98.4'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue, White 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 98.4' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Twisted Pair
Number of Conductors
34 (17 Pair Twisted)
Pitch
Length
98.4' (30.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL RIB 34COND TWIST PAIR 328.1'
In-Stock: 0
Unit Price: 888,53000 €