Similar
Similar

2100/20TP 30M | |
|---|---|
DigiKey Part Number | 2100/20TP30M-ND |
Manufacturer | |
Manufacturer Product Number | 2100/20TP 30M |
Description | CBL RIBN 20COND TWIST PAIR 98.4' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 98.4' (30.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.070" (1.78mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Bulk | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Obsolete | Voltage 150 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 80°C |
Number of Conductors 20 (10 Pair Twisted) | Ratings UL Style 21008 |
Pitch | Conductor Material Copper, Tinned |
Length 98.4' (30.00m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700/20 100SF | 3M | 141 | 19-1700/20100SF-DS-ND | 2,49000 € | Similar |
| 1700/20 100SF | 3M | 15 | MC20F-100-ND | 180,26000 € | Similar |


