
2097-36EC-XS | |
|---|---|
DigiKey Part Number | 19-2097-36EC-XS-ND |
Manufacturer | |
Manufacturer Product Number | 2097-36EC-XS |
Description | TAPE MASKING YELLOW 1.42"X45YDS |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Yellow 1.42" (36.00mm) X 135' (41.2m) 45 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Masking | |
Adhesive | - | |
Backing, Carrier | Crepe Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.42" (36.00mm) | |
Length | 135' (41.2m) 45 yds | |
Color | Yellow | |
Usage | Paint Masking | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 9,61375 € | 153,82 € |
| Unit Price without VAT: | 9,61375 € |
|---|---|
| Unit Price with VAT: | 11,44036 € |

