
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0054" (5.4 mils, 0.137mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.94" (24.00mm) 15/16" | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |

