
2090-18EC | |
|---|---|
DigiKey Part Number | 19-2090-18EC-ND |
Manufacturer | |
Manufacturer Product Number | 2090-18EC |
Description | TAPE MASKING BLUE 0.71"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Blue 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Category | Backing, Carrier Crepe Paper |
Manufacturer 3M | Width 0.71" (18.00mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Blue |
Part Status Active | Usage Paint Masking |
Tape Type Masking | Shelf Life 12 Months |
Adhesive Acrylic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,85344 € | 123,31 € |
| Unit Price without VAT: | 3,85344 € |
|---|---|
| Unit Price with VAT: | 4,58559 € |

