MFR Recommended

2050-72A | |
|---|---|
DigiKey Part Number | 2050-72A-ND |
Manufacturer | |
Manufacturer Product Number | 2050-72A |
Description | TAPE MASKING TAN 2.83"X60YDS |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Tan 2.83" (72.00mm) X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Tape Type | Masking | |
Adhesive | - | |
Backing, Carrier | Crepe Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


