
2040-24MMX55M | |
|---|---|
DigiKey Part Number | 2040-24MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 2040-24MMX55M |
Description | TAPE MASKING TAN 15/16"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Tan 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.94" (24.00mm) 15/16" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Tan |
Packaging Bulk | Usage Paint Masking |
Part Status Active | Base Product Number |
Tape Type Masking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 5,54194 € | 199,51 € |
| Unit Price without VAT: | 5,54194 € |
|---|---|
| Unit Price with VAT: | 6,59491 € |

