
20304-9 | |
|---|---|
DigiKey Part Number | 19-20304-93M-ND |
Manufacturer | |
Manufacturer Product Number | 20304-9 |
Description | SCOTCH-BRITE ODOR RESIST NON-SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sponge |
Category | Type Sponge |
Manufacturer 3M | Color Blue |
Series | Height 0.6" |
Packaging Bulk | Length (Inches) 4.4 |
Part Status Active | Width 2.6" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 5,31889 € | 47,87 € |
| Unit Price without VAT: | 5,31889 € |
|---|---|
| Unit Price with VAT: | 6,32948 € |

