
20303-8 | |
|---|---|
DigiKey Part Number | 19-20303-8-ND |
Manufacturer | |
Manufacturer Product Number | 20303-8 |
Description | SCOTCH-BRITE ODOR RESIST NON-SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sponge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sponge | |
Color | Blue | |
Material | - | |
Height | - | |
Length (Inches) | 10.5 | |
Width | 3.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 3,94875 € | 31,59 € |
| Unit Price without VAT: | 3,94875 € |
|---|---|
| Unit Price with VAT: | 4,69901 € |

