30 x 20 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 x 20 x 1 Pleated Filter

2022-4

DigiKey Part Number
19-2022-4-ND
Manufacturer
Manufacturer Product Number
2022-4
Description
FILTRETE HIGH PERFORMANCE AIR FI
Customer Reference
Detailed Description
30x20x1 Pleated Filter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Pleated Filter
Manufacturer
3M
Merv Rating
12
Series
Depth (Inches)
1
Packaging
Bulk
Height (Inches)
30
Part Status
Discontinued at DigiKey
Width (Inches)
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.