
2020-48EP-CS | |
|---|---|
DigiKey Part Number | 19-2020-48EP-CS-ND |
Manufacturer | |
Manufacturer Product Number | 2020-48EP-CS |
Description | TAPE MASKING TAN 1 7/8"X60YDS |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 1.88" (47.63mm) 1 7/8" X 180' (55.0m) 60 yds |
Category | Backing, Carrier Crepe Paper |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Tan |
Part Status Discontinued at DigiKey | Usage General Purpose |
Tape Type Masking | Base Product Number |
Adhesive Rubber |

