
2020+-36AP | |
|---|---|
DigiKey Part Number | 19-2020+-36AP-ND |
Manufacturer | |
Manufacturer Product Number | 2020+-36AP |
Description | TAPE MASKING ORANGE 1.41"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Orange 1.41" (35.80mm) X 180' (55.0m) 60 yds |
Category | Backing, Carrier Crepe Paper |
Manufacturer 3M | Width 1.41" (35.80mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Orange |
Part Status Active | Usage Paint Masking |
Tape Type Masking | Base Product Number |
Adhesive Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4,22750 € | 101,46 € |
| Unit Price without VAT: | 4,22750 € |
|---|---|
| Unit Price with VAT: | 5,03073 € |

