
2020+-24AP | |
|---|---|
DigiKey Part Number | 19-2020+-24AP-ND |
Manufacturer | |
Manufacturer Product Number | 2020+-24AP |
Description | TAPE MASKING ORANGE 15/16"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Orange 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Category | Backing, Carrier Crepe Paper |
Manufacturer 3M | Width 0.94" (24.00mm) 15/16" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Orange |
Part Status Active | Usage Paint Masking |
Tape Type Masking | Base Product Number |
Adhesive Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 2,81028 € | 101,17 € |
| Unit Price without VAT: | 2,81028 € |
|---|---|
| Unit Price with VAT: | 3,34423 € |

