
2011-YEL | |
|---|---|
DigiKey Part Number | 19-2011-YEL-ND |
Manufacturer | |
Manufacturer Product Number | 2011-YEL |
Description | SCOTCH-BRITEHIGH PERFORMANCE CLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Yellow | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,85000 € | 144,25 € |
| Unit Price without VAT: | 28,85000 € |
|---|---|
| Unit Price with VAT: | 34,33150 € |

