Image for 2010/20 100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010/20 100

DigiKey Part Number
2010/20100-ND
Manufacturer
Manufacturer Product Number
2010/20 100
Description
CBL RIBN 20COND 0.05 WHITE 100'
Customer Reference
Detailed Description
Flat Ribbon Cable White 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20930
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL RIBN 20COND 0.05 WHITE 300'
In-Stock: 0
Unit Price: 246,75000 €