



201+ 12MMX55M | |
|---|---|
DigiKey Part Number | 19-201+12MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 201+ 12MMX55M |
Description | TAPE MASKING TAN 0.47"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 0.47" (12.00mm) X 180' (55.0m) 60 yds |
Category | Width 0.47" (12.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Tan |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Crepe Paper | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0044" (4.4 mils, 0.112mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 2,57208 € | 185,19 € |
| Unit Price without VAT: | 2,57208 € |
|---|---|
| Unit Price with VAT: | 3,06078 € |

