Direct

200NA | |
|---|---|
DigiKey Part Number | 200NA-ND |
Manufacturer | |
Manufacturer Product Number | 200NA |
Description | TAPE ELECTRICAL BLACK |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black X |
Category | Backing, Carrier Vinyl |
Manufacturer 3M | Color Black |
Series | Usage Insulating, Sealing, Splicing |
Packaging Box | Temperature Range 220°F (105°C) Max |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Electrical | Shelf Life 60 Months |
Adhesive Rubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33+SUPER-3/4X20FT | 3M | 2.128 | 3M156004-ND | 7,05000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3,94333 € | 23,66 € |
| Unit Price without VAT: | 3,94333 € |
|---|---|
| Unit Price with VAT: | 4,69256 € |


