25 x 14 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004-4

DigiKey Part Number
19-2004-4-ND
Manufacturer
Manufacturer Product Number
2004-4
Description
FILTRETE HIGH PERFORMANCE AIR FI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25x14x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
12
Depth (Inches)
1
Height (Inches)
25
Width (Inches)
14
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,03000 €20,03 €
1017,88600 €178,86 €
2517,48240 €437,06 €
Manufacturers Standard Package
Unit Price without VAT:20,03000 €
Unit Price with VAT:23,83570 €