
2002-CFT | |
|---|---|
DigiKey Part Number | 19-2002-CFT-ND |
Manufacturer | |
Manufacturer Product Number | 2002-CFT |
Description | TAPE DBL SIDE CLR 1/2"X8.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Clear 0.50" (12.70mm) 1/2" X 25' (7.6m) 8.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Film | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 25' (7.6m) 8.3 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,46875 € | 155,25 € |
| Unit Price without VAT: | 6,46875 € |
|---|---|
| Unit Price with VAT: | 7,69781 € |

