
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | - | |
Number of Wire Entries | - | |
Termination | - | |
Wire Gauge | - | |
Insulation | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 29,96333 € | 89,89 € |
| Unit Price without VAT: | 29,96333 € |
|---|---|
| Unit Price with VAT: | 35,65636 € |


