
2000T-750-CU | |
|---|---|
DigiKey Part Number | 19-2000T-750-CU-ND |
Manufacturer | |
Manufacturer Product Number | 2000T-750-CU |
Description | SCOTCHLOK COPPER CONN 750 KCMIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 750MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,95000 € | 254,95 € |
| 10 | 216,75000 € | 2.167,50 € |
| 25 | 203,19920 € | 5.079,98 € |
| Unit Price without VAT: | 254,95000 € |
|---|---|
| Unit Price with VAT: | 303,39050 € |

