
2000T-4/0-CU | |
|---|---|
DigiKey Part Number | 19-2000T-4/0-CU-ND |
Manufacturer | |
Manufacturer Product Number | 2000T-4/0-CU |
Description | SCOTCHLOK COPPER CONN 4/0AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Step Up/Step Down |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,52000 € | 190,52 € |
| 10 | 161,96600 € | 1.619,66 € |
| 25 | 151,83920 € | 3.795,98 € |
| 50 | 144,83840 € | 7.241,92 € |
| Unit Price without VAT: | 190,52000 € |
|---|---|
| Unit Price with VAT: | 226,71880 € |

