
2000T 350-500 | |
|---|---|
DigiKey Part Number | 19-2000T350-500-ND |
Manufacturer | |
Manufacturer Product Number | 2000T 350-500 |
Description | SCOTCHLOK REDUCER CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 350MCM (kcmil) to 500MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 350MCM (kcmil) to 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 145,08333 € | 435,25 € |
| Unit Price without VAT: | 145,08333 € |
|---|---|
| Unit Price with VAT: | 172,64916 € |

