Image for 2000T-2-CU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000T-2-CU

DigiKey Part Number
19-2000T-2-CU-ND
Manufacturer
Manufacturer Product Number
2000T-2-CU
Description
SCOTCHLOK COPPER CONN 2AWG 35KV
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Step Up/Step Down
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.