
2000T 2-1/0 | |
|---|---|
DigiKey Part Number | 19-2000T2-1/0-ND |
Manufacturer | |
Manufacturer Product Number | 2000T 2-1/0 |
Description | SCOTCHLOK REDUCER CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG to 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG to 2 AWG | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,26000 € | 48,26 € |
| 10 | 41,02500 € | 410,25 € |
| 25 | 38,45760 € | 961,44 € |
| 50 | 36,62360 € | 1.831,18 € |
| 100 | 34,87730 € | 3.487,73 € |
| 250 | 32,69700 € | 8.174,25 € |
| Unit Price without VAT: | 48,26000 € |
|---|---|
| Unit Price with VAT: | 57,42940 € |

