



2000T-2/0-4/0 | |
|---|---|
DigiKey Part Number | 19-2000T-2/0-4/0-ND |
Manufacturer | |
Manufacturer Product Number | 2000T-2/0-4/0 |
Description | SCOTCHLOK COPPER CONN 2/0-4/0AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG to 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG to 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,18000 € | 52,18 € |
| 10 | 44,35300 € | 443,53 € |
| 25 | 41,57760 € | 1.039,44 € |
| 50 | 39,59460 € | 1.979,73 € |
| 100 | 37,70710 € | 3.770,71 € |
| Unit Price without VAT: | 52,18000 € |
|---|---|
| Unit Price with VAT: | 62,09420 € |

