
20002 | |
|---|---|
DigiKey Part Number | 19-20002-ND |
Manufacturer | |
Manufacturer Product Number | 20002 |
Description | A COMPRESSION STYLE CONNECTOR US |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG Green |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Green |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,22720 € | 2.011,36 € |
| Unit Price without VAT: | 40,22720 € |
|---|---|
| Unit Price with VAT: | 47,87037 € |

