
2000-DUCT-TAPE-DISPLAY | |
|---|---|
DigiKey Part Number | 3M158618-ND |
Manufacturer | |
Manufacturer Product Number | 2000-DUCT-TAPE-DISPLAY |
Description | TAPE ELECTRICAL GRAY 2"X50YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Gray 2.00" (50.80mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Thickness 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 150' (45.7m) 50 yds |
Packaging Box | Color Gray |
Part Status Active | Usage General Purpose |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 36 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 12 | 12,27083 € | 147,25 € |
| 36 | 10,87583 € | 391,53 € |
| 60 | 10,30117 € | 618,07 € |
| 108 | 9,69222 € | 1.046,76 € |
| 252 | 9,12508 € | 2.299,52 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |

