200-6315-9UN-1900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 106
Unit Price: 165,90000 €
Datasheet
225 (15 x 15) Pos PGA, ZIF (ZIP) Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
225 (15 x 15) Pos PGA, ZIF (ZIP) Socket

200-6315-9UN-1900

DigiKey Part Number
3M5069-ND
Manufacturer
Manufacturer Product Number
200-6315-9UN-1900
Description
CONN SOCKET PGA ZIF 225POS GOLD
Customer Reference
Detailed Description
225 (15 x 15) Pos PGA, ZIF (ZIP) Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Mating
0.100" (2.54mm)
Manufacturer
3M
Pitch - Post
0.100" (2.54mm)
Series
Housing Material
Polyethersulfone (PES)
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Type
PGA, ZIF (ZIP)
Base Product Number
Number of Positions or Pins (Grid)
225 (15 x 15)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
225-PRS15001-12Aries Electronics106A315-ND165,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes