200-6313-9UN-1900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 92
Unit Price: 132,87000 €
Datasheet
169 (13 x 13) Pos PGA, ZIF (ZIP) Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
169 (13 x 13) Pos PGA, ZIF (ZIP) Socket Gold Through Hole

200-6313-9UN-1900

DigiKey Part Number
3M5068-ND
Manufacturer
Manufacturer Product Number
200-6313-9UN-1900
Description
CONN SOCKET PGA ZIF 169POS GOLD
Customer Reference
Detailed Description
169 (13 x 13) Pos PGA, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
3M
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Gold
Packaging
Bulk
Contact Finish Thickness - Post
30.0µin (0.76µm)
Part Status
Obsolete
Contact Material - Post
Beryllium Copper
Type
PGA, ZIF (ZIP)
Housing Material
Polyethersulfone (PES)
Number of Positions or Pins (Grid)
169 (13 x 13)
Operating Temperature
-55°C ~ 150°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.130" (3.30mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
169-PRS13001-12Aries Electronics92A314-ND132,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes