Masking Tape Rubber Adhesive Natural 0.71" (18.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200-18MM

DigiKey Part Number
200-18MM-ND
Manufacturer
Manufacturer Product Number
200-18MM
Description
TAPE MASKING NATURAL 0.71"X60YDS
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Natural 0.71" (18.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0044" (4.4 mils, 0.112mm)
Manufacturer
3M
Width
0.71" (18.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Usage
General Purpose
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
Crepe Paper
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.