Electrical Tape Acrylic Adhesive White 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-3/8"X60YDS

DigiKey Part Number
3M158623-ND
Manufacturer
Manufacturer Product Number
20-3/8"X60YDS
Description
TAPE ELECTRICAL WHITE 3/8"X60YDS
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive White 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0035" (3.5 mils, 0.089mm)
Manufacturer
3M
Width
0.38" (9.65mm) 3/8"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
White
Part Status
Discontinued at DigiKey
Temperature Range
311°F (155°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
60 Months
Backing, Carrier
Epoxy Film
Storage/Refrigeration Temperature
69.8°F (21°C)
Thickness
0.0050" (5.0 mils, 0.127mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.