


1U30S-MB2-SA2-350 | |
|---|---|
DigiKey Part Number | 19-1U30S-MB2-SA2-350-ND |
Manufacturer | |
Manufacturer Product Number | 1U30S-MB2-SA2-350 |
Description | USB3 CABLE ASSEMBLY 3.5 METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 11.48' (3.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,85000 € | 67,85 € |
| 10 | 57,67400 € | 576,74 € |
| 25 | 54,06560 € | 1.351,64 € |
| 50 | 51,48760 € | 2.574,38 € |
| 100 | 49,03350 € | 4.903,35 € |
| Unit Price without VAT: | 67,85000 € |
|---|---|
| Unit Price with VAT: | 80,74150 € |

