


1U30S-MB2-SA2-200 | |
|---|---|
DigiKey Part Number | 19-1U30S-MB2-SA2-200-ND |
Manufacturer | |
Manufacturer Product Number | 1U30S-MB2-SA2-200 |
Description | USB3 CABLE ASSEMBLY 2 METER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,11000 € | 55,11 € |
| 10 | 46,84800 € | 468,48 € |
| 25 | 43,91680 € | 1.097,92 € |
| 50 | 41,82260 € | 2.091,13 € |
| 100 | 39,82870 € | 3.982,87 € |
| Unit Price without VAT: | 55,11000 € |
|---|---|
| Unit Price with VAT: | 65,58090 € |

