


1U30G-MB2U-SA2-700 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2U-SA2-700-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2U-SA2-700 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 22.97' (7.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,54000 € | 201,54 € |
| 10 | 171,34000 € | 1.713,40 € |
| 25 | 160,62760 € | 4.015,69 € |
| 50 | 155,49980 € | 7.774,99 € |
| Unit Price without VAT: | 201,54000 € |
|---|---|
| Unit Price with VAT: | 239,83260 € |

