


1U30G-MB2L-SA2-200 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2L-SA2-200-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2L-SA2-200 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,22000 € | 123,22 € |
| 10 | 104,74600 € | 1.047,46 € |
| 25 | 98,19560 € | 2.454,89 € |
| 50 | 93,51460 € | 4.675,73 € |
| Unit Price without VAT: | 123,22000 € |
|---|---|
| Unit Price with VAT: | 146,63180 € |

